48-LQFP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33772BSA2AER2

Digi-Key Part Number
MC33772BSA2AER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33772BSA2AER2
Description
IC BATT CNTRL LI-ION 3-6C 48LQFP
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Battery Battery Cell Controller IC Lithium Ion 48-HLQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Function
Battery Cell Controller
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 6
Fault Protection
Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-HLQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$13.00228$26,004.56
Additional Resources
AttributeDescription
Other Names935358983528
Standard Package2,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC33772BSA1AER2NXP USA Inc.0MC33772BSA1AER2-ND$13.59308Direct
MC33772BTA1AER2NXP USA Inc.0MC33772BTA1AER2-ND$14.83559Direct
MC33772BTA2AER2NXP USA Inc.0MC33772BTA2AER2-ND$14.09390Direct
MC33772BSP2AER2NXP USA Inc.0MC33772BSP2AER2-ND$18.51680Direct
MC33772BSP1AER2NXP USA Inc.0MC33772BSP1AER2-ND$19.49139Direct