USD

Obsolete item.
16-SOIC
MC145028DW
Digi-Key Part Number
MC145028DW-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC145028DW
Supplier
Description
IC DECODER 9 ADDR 16-SOIC
Detailed Description
IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Encoder, Decoder
Applications
Remote Control
Voltage - Supply, Analog
4.5V ~ 18V
Voltage - Supply, Digital
4.5V ~ 18V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOG
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Non-Stock

Additional Resources
AttributeDescription
Standard Package47