USD

Obsolete item.
144-LQFP
MAC7101MAG40
Digi-Key Part Number
MAC7101MAG40-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MAC7101MAG40
Supplier
Description
IC MCU 32BIT 544KB FLASH 144LQFP
Detailed Description
ARM7® MAC7xxx Microcontroller IC 32-Bit 40MHz 544KB (544K x 8) FLASH 144-LQFP (20x20)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
ARM7®
Core Size
32-Bit
Speed
40MHz
Connectivity
CANbus, I²C, SCI, SPI
Peripherals
DMA, POR
Program Memory Size
544KB (544K x 8)
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
Data Converters
A/D 32x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Number of I/O
112
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Standard Package60