USD

Quote Required, submit request here.
LS2088ARDB-PB

LS2088ARDB-PB

Digi-Key Part Number
LS2088ARDB-PB-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
LS2088ARDB-PB
Supplier
Description
LS2088A EVAL BRD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
LS2088A QorIQ® ARM® Cortex®-A72 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
MPU
Core Processor
ARM® Cortex®-A72
Operating System
-
Platform
-
Utilized IC / Part
LS2088A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
Available To Order

Additional Resources
AttributeDescription
Other Names935346255598
Standard Package1