USD

Obsolete item.
cms-photo-not-available

LS2088ARDB-PA

Digi-Key Part Number
568-13590-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
LS2088ARDB-PA
Supplier
Description
LS2088A EVAL BRD
Detailed Description
LS2088A QorIQ® ARM® Cortex®-A72 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
ARM® Cortex®-A72
Operating System
-
Platform
-
Utilized IC / Part
LS2088A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other Names
568-13590
935328432598
LS2088ARDB-PA-ND
Standard Package1