USD

Obsolete item.
cms-photo-not-available

LS2085ARDB-PA

Digi-Key Part Number
LS2085ARDB-PA-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
LS2085ARDB-PA
Supplier
Description
LS2085A EVAL BRD
Detailed Description
LS2085A QorIQ® ARM® Cortex®-A57 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
ARM® Cortex®-A57
Operating System
-
Platform
-
Utilized IC / Part
LS2085A
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other Names935326813598
Standard Package1