USD

Obsolete item.
LS1043ARDB-PC

LS1043ARDB-PC

Digi-Key Part Number
568-13714-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
LS1043ARDB-PC
Supplier
Description
LS1043A EVAL BRD
Detailed Description
LS1043A QorIQ® ARM® Cortex®-A53 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
ARM® Cortex®-A53
Operating System
-
Platform
-
Utilized IC / Part
LS1043A
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other Names
568-13714
935331716598
LS1043ARDB-PC-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LS1043ARDB-PDNXP USA Inc.10568-14614-ND$2,125.00000Direct