LPC5514JEV59E | |
---|---|
DigiKey Part Number | 568-LPC5514JEV59E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5514JEV59E |
Description | IC MCU 32BIT 128KB FLASH 59BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit Single-Core 150MHz 128KB (128K x 8) FLASH 59-VFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 59-VFBGA (4x4) | |
Package / Case | 59-VFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.91000 | $3.91 |
10 | $3.47100 | $34.71 |
25 | $3.30960 | $82.74 |
40 | $3.23000 | $129.20 |
80 | $3.11575 | $249.26 |
230 | $2.94943 | $678.37 |
490 | $2.93751 | $1,439.38 |