LPC43S30FET256551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC43S70FET256551

Digi-Key Part Number
2156-LPC43S70FET256551-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
LPC43S70FET256551
Supplier
Description
IC MCU 32BIT ROMLESS 256LBGA
Detailed Description
ARM® Cortex®-M4/M0 series Microcontroller IC 32-Bit Dual-Core 204MHz - ROMless 256-LBGA (17x17)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core
Speed
204MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, IrDA, Microwire, MMC/SD, QEI, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O
164
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
282K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 3x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
256-LBGA
Supplier Device Package
256-LBGA (17x17)
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000