
LFMAJ43LT3LT | ||
---|---|---|
Digi-Key Part Number | 568-LFMAJ43LT3LT-ND | |
Manufacturer | ||
Manufacturer Product Number | LFMAJ43LT3LT | |
Description | QORIVVA MPC5643L 257 PIN 0.8MM P | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | MPC5643L - Debugger | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Debugger | |
For Use With/Related Products | MPC5643L | |
Contents | Board(s) |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $480.64000 | $480.64 |
Attribute | Description |
---|---|
Other Names | 568-LFMAJ43LT3LT |
Standard Package | 1 |