USD

Obsolete item.
256BGA
KMPC850DSLZQ50BU
Digi-Key Part Number
KMPC850DSLZQ50BU-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
KMPC850DSLZQ50BU
Supplier
Description
IC MPU MPC8XX 50MHZ 256BGA
Detailed Description
Microprocessor IC series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
50MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1)
SATA
-
USB
USB 1.x (1)
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 95°C (TA)
Security Features
-
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (23x23)
Additional Interfaces
HDLC/SDLC, I²C, IrDA, PCMCIA-ATA, TDM, UART/USART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package2