USD

cms-photo-not-available
KIT34845EPEVME
Digi-Key Part Number
KIT34845EPEVME-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
KIT34845EPEVME
Supplier
Description
KIT EVALUATION FOR MC34845
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Outputs LED Driver Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Box
Part Status
Active
Current - Output / Channel
30mA
Outputs and Type
6, Non-Isolated
Voltage - Output
8V ~ 60V
Features
Dimmable
Voltage - Input
5V ~ 21V
Supplied Contents
Board(s)
Utilized IC / Part
MC34845
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names935328325598
Standard Package1