USD

KEA128LEDLIGHTRD
KEA128LEDLIGHTRD
Digi-Key Part Number
KEA128LEDLIGHTRD-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
KEA128LEDLIGHTRD
Supplier
Description
BOARD REF DESIGN KEA128
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Outputs LED Driver Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
4, Non-Isolated
Voltage - Output
-
Features
SPI digital interface
Voltage - Input
-
Supplied Contents
Board(s)
Utilized IC / Part
KEA128, MC10XS3425
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names935326982598
Standard Package1