USD

Obsolete item.
TO-92-3
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
J111,126
Digi-Key Part Number
568-5810-1-ND - Cut Tape (CT)
568-5810-3-ND - Tape & Box (TB)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
J111,126
Supplier
Description
JFET N-CH 40V 400MW TO92-3
Detailed Description
JFET N-Channel 40V 400mW Through Hole TO-92-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
FET Type
N-Channel
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 10V (VGS)
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92-3
Voltage - Breakdown (V(BR)GSS)
40V
Drain to Source Voltage (Vdss)
40V
Resistance - RDS(On)
30 Ohms
Power - Max
400mW
Current - Drain (Idss) @ Vds (Vgs=0)
20mA @ 15V
Voltage - Cutoff (VGS off) @ Id
10V @ 1µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
568-5810-2
568-5810-2-ND
568-5810-3
934005260126
J111,126-ND
Standard Package2,000