USD

Obsolete item.
cms-photo-not-available
IP5002CX8/LF,135
Digi-Key Part Number
IP5002CX8/LF,135-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
IP5002CX8/LF,135
Supplier
Description
IC AUDIO SIGNAL PROCESSOR 8CSP
Detailed Description
Audio Audio Signal Processor Channel 8-CSP (1.67x1.67)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Audio Systems
Interface
-
Voltage - Supply
-
Operating Temperature
-
Specifications
-
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-CSP (1.67x1.67)
Number of Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names934058318135
Standard Package4,500