IP4254CZ12-6,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24,950
Unit Price: $0.50000
Datasheet

IP4254CZ12-6,118

DigiKey Part Number
568-4726-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4254CZ12-6,118
Description
FILTER RC(PI) 100 OHM/30PF SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 30pF (Total) 12-XFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
IP4254CZ12-6,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
-
Attenuation Value
28dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 30pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
LAN, WAN
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
12-XFDFN Exposed Pad
Size / Dimension
0.098" L x 0.053" W (2.50mm x 1.35mm)
Height
0.020" (0.50mm)
Base Product Number

Other Suppliers on DigiKey

5,124In Stock
Ships from Rochester Electronics, LLC