IP4253CZ12-6,118 | |
---|---|
DigiKey Part Number | 568-4723-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4253CZ12-6,118 |
Description | FILTER RC(PI) 200 OHM/30PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 200Ohms, C = 30pF (Total) 12-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 33dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 200 | |
Values | R = 200Ohms, C = 30pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | LAN, WAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFDFN Exposed Pad | |
Size / Dimension | 0.098" L x 0.053" W (2.50mm x 1.35mm) | |
Height | 0.020" (0.50mm) | |
Base Product Number |