USD

Obsolete item.
14-SOIC-SOT108-1
I74F164D,112
Digi-Key Part Number
I74F164D,112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
I74F164D,112
Supplier
Description
IC 8BIT SERIAL SHIFT REG 14SOIC
Detailed Description
Shift Element Bit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
935207770112
I74F164D
I74F164D-ND
Standard Package57