USD

Obsolete item.
16-SOIC_SOT162-1
HEF4517BT,512
Digi-Key Part Number
HEF4517BT,512-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
HEF4517BT,512
Supplier
Description
IC REGISTER STATIC 64BIT 16SOIC
Detailed Description
Shift Element Bit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 15.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Number of Elements
2
Number of Bits per Element
64
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)

Additional Resources
AttributeDescription
Other Names
933406730512
HEF4517BTD
HEF4517BTD-ND
Standard Package48