USD

Obsolete item.
16-DIP SOT38-1
HEF4517BP,652
Digi-Key Part Number
568-9439-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
HEF4517BP,652
Supplier
Description
IC REGISTER STATIC 64BIT 16DIP
Detailed Description
Shift Shift Register Element Bit 16-DIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 15.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Number of Elements
2
Number of Bits per Element
64
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
568-9439-5
933406710652
HEF4517BP,652-ND
HEF4517BP652
HEF4517BPN
HEF4517BPN-ND
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD4517BETexas Instruments361296-14285-5-ND$0.86000Direct