USD

Obsolete item.
16-DIP SOT38-1
HEF4021BP,652
Digi-Key Part Number
568-3084-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
HEF4021BP,652
Supplier
Description
IC REGISTER STATIC 8BIT 16-DIP
Detailed Description
Shift Shift Register Element Bit 16-DIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
568-3084-5
933277630652
HEF4021BPN
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD4021BETexas Instruments1,161296-2040-5-ND$0.52000Direct