USD

8-TLGA
FXPQ3115BVT1
Digi-Key Part Number
568-13618-2-ND - Tape & Reel (TR)
568-13618-1-ND - Cut Tape (CT)
568-13618-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
FXPQ3115BVT1
Supplier
Description
PRESSURE SENSOR 2.5V 20/110KPA
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Pressure Sensor 2.9PSI ~ 15.95PSI (20kPa ~ 110kPa) Absolute - - 8-TLGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 15.95PSI (20kPa ~ 110kPa)
Output Type
Digital - I²C
Output
-
Accuracy
-
Voltage - Supply
2.5V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TLGA
Supplier Device Package
8-LGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,350 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$9.07000$9.07
5$7.95400$39.77
10$7.15800$71.58
25$6.36320$159.08
50$5.88580$294.29
100$5.09040$509.04
500$4.77226$2,386.13
Additional Resources
AttributeDescription
Other Names
568-13618-2
935312517115
FXPQ3115BVT1-ND
Standard Package1,000