USD

Quote Required, submit request here.
DEMOAX9S12XEP100

DEMOAX9S12XEP100

Digi-Key Part Number
DEMOAX9S12XEP100-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
DEMOAX9S12XEP100
Supplier
Description
MC9S12XEP100 EVAL BRD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
MC9S12XEP100 HCS12X HCS12X MCU 16-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 16-Bit
Core Processor
HCS12X
Operating System
-
Platform
-
Utilized IC / Part
MC9S12XEP100
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
Available To Order

Additional Resources
AttributeDescription
Other Names935329115598
Standard Package1