SOT115J Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGY1041,112

Digi-Key Part Number
568-8493-ND
Manufacturer
Manufacturer Product Number
CGY1041,112
Description
IC AMP CATV SOT115J
Detailed Description
Video Amp 1 CATV SOT115J
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Product Status
Obsolete
Applications
CATV
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
265 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Chassis Mount
Package / Case
SOT-115J
Supplier Device Package
SOT115J
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
568-8493-5
954-CGY1041112
568-8493-5-ND
CGY1041,112-ND
CGY1041112
568-8493
934059505112
Standard Package25