USD

Obsolete item.
SOD-110 Pkg
SOD-110 Pkg
SOD-110_SOD110 PKG
Regulator SOD-110 Circuit
BZX284-C12,115
Digi-Key Part Number
568-3800-2-ND - Tape & Reel (TR)
568-3800-1-ND - Cut Tape (CT)
568-3800-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BZX284-C12,115
Supplier
Description
DIODE ZENER 12V 400MW SOD2
Detailed Description
Zener Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±5%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-110
Supplier Device Package
SOD110
Voltage - Zener (Nom) (Vz)
12 V
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
568-3800-2
934038700115
BZX284-C12 T/R
Standard Package3,000