
BUK9245-55A,118 | ||
---|---|---|
Digi-Key Part Number | 2156-BUK9245-55A118-ND | |
Manufacturer | ||
Manufacturer Product Number | BUK9245-55A,118 | |
Description | TRANSISTOR >30MHZ | |
Detailed Description | N-Channel 55 V 28A (Tc) 70W (Tc) Surface Mount DPAK | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1006 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | ||
Supplier Device Package | DPAK | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | BUK9245-55A |
HTML Datasheet | BUK9245-55A |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,063 | $0.33000 | $350.79 |
Attribute | Description |
---|---|
Other Names | 2156-BUK9245-55A118 NEXNXPBUK9245-55A,118 |
Standard Package | 1 |