BUK7K6R2-40E/CX is Obsolete and no longer manufactured.
Similar

BUK7K6R2-40E/CX | ||
---|---|---|
Digi-Key Part Number | BUK7K6R2-40E/CX-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BUK7K6R2-40E/CX | |
Description | MOSFET 2N-CH 56LFPAK | |
Detailed Description | Mosfet Array | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Technology | - | |
FET Feature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | EOL 02/Dec/2016 |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BUK7K6R2-40EX | Nexperia USA Inc. | 1,395 | 1727-1893-1-ND | $1.87000 | Similar |