USD

Obsolete item.
SOD27, DO-35 Axial
SOD27, DO-35 Axial
Diac SOD-27 Circuit
BR100/03,113
Digi-Key Part Number
568-1767-2-ND - Tape & Reel (TR)
568-1767-1-ND - Cut Tape (CT)
568-1767-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BR100/03,113
Supplier
Description
DIAC 28-36V 2A ALF2
Detailed Description
Diac/Sidac Thyristor 28 ~ 36V ALF2
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Breakover
28 ~ 36V
Operating Temperature
100°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
ALF2
Current - Breakover
50 µA
Current - Peak Output
2 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
568-1767-2
933390460113
BR100/03 T/R
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DB3STMicroelectronics14,871497-3099-1-ND$0.20000Direct