USD

Obsolete item.
24-VFQFN Exposed pad
BGX7100HN/1,115
Digi-Key Part Number
BGX7100HN/1,115-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BGX7100HN/1,115
Supplier
Description
RF MODULATOR 400MHZ-4GHZ 24VFQFN
Detailed Description
RF Modulator IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
LO Frequency
400MHz ~ 4GHz
RF Frequency
400MHz ~ 4GHz
P1dB
12dBm
Noise Floor
-158dBm/Hz
Output Power
-0.2dBm
Voltage - Supply
4.75V ~ 5.25V
Test Frequency
3.5GHz
Package / Case
24-VFQFN Exposed Pad
Current - Supply
184 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names935295317115
Standard Package1,500