6-XSON, SOT886
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGU7005,115

Digi-Key Part Number
568-4983-2-ND - Tape & Reel (TR)
568-4983-1-ND - Cut Tape (CT)
568-4983-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
BGU7005,115
Supplier
Description
IC AMP GPS 850MHZ 1.9GHZ 6XSON
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
RF Amplifier IC GPS 850MHz, 1.9GHz 6-XSON, SOT886 (1.45x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
850MHz, 1.9GHz
P1dB
-11dBm
Gain
16.5dB
Noise Figure
0.9dB
RF Type
GPS
Voltage - Supply
1.5V ~ 2.85V
Current - Supply
4.5mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8542.33.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.31378$1,568.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.35400$3.54
25$0.32520$8.13
Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.35400$3.54
25$0.32520$8.13
Additional Resources
AttributeDescription
Other Names
568-4983-6
934063838115
954-BGU7005115
568-4983-2
2156-BGU7005,115
BGU7005115
568-4983-1
NXPNXPBGU7005,115
Standard Package5,000