SOT115T Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGO827,112

Digi-Key Part Number
568-5614-ND
Manufacturer
Manufacturer Product Number
BGO827,112
Description
IC AMP CATV SFO8
Detailed Description
Video Amp 1 CATV SFO8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Product Status
Obsolete
Applications
CATV
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
205 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Chassis Mount
Package / Case
SOT-115T
Supplier Device Package
SFO8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
934057136112
BGO827,112-ND
954-BGO827112
568-5614
BGO827
BGO827-ND
Standard Package2