
BC857B,215 | ||
---|---|---|
Digi-Key Part Number | 2156-BC857B,215-ND | |
Manufacturer | ||
Manufacturer Product Number | BC857B,215 | |
Description | NOW NEXPERIA BC857B - SMALL SIGN | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BC857B,215 Datasheet |
HTML Datasheet | BC857B,215 Datasheet |
Attribute | Description |
---|---|
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 2156-BC857B,215 NEXNEXBC857B,215 |
Standard Package | 1 |