BAP65-02,135 is available for purchase but is not normally stocked.

Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 23,462
Unit Price: $0.42000
Datasheet

Similar


Micro Commercial Co
In Stock: 4,950
Unit Price: $0.44000
Datasheet

SOD-523, SC-79, 1-1G1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP65-02,135

Digi-Key Part Number
BAP65-02,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAP65-02,135
Description
RF DIODE PIN 30V 715MW SOD523
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Diode PIN - Single 30V 100 mA 715 mW SOD-523
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
100 mA
Capacitance @ Vr, F
0.375pF @ 20V, 1MHz
Resistance @ If, F
350mOhm @ 100mA, 100MHz
Power Dissipation (Max)
715 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.08091$809.10
30,000$0.07830$2,349.00
Additional Resources
AttributeDescription
Other Names934056546135
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAP65-02,115NXP USA Inc.23,462568-1937-1-ND$0.42000Parametric Equivalent
BAP51-02-TPMicro Commercial Co4,950BAP51-02-TPMSCT-ND$0.44000Similar