NI-1230S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFV141KHSR5

Digi-Key Part Number
AFV141KHSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFV141KHSR5
Description
IC TRANS RF LDMOS
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Mosfet LDMOS (Dual) 50 V 100 mA 1.4GHz 17.7dB 1000W NI-1230-4S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Transistor Type
LDMOS (Dual)
Frequency
1.4GHz
Gain
17.7dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
1000W
Voltage - Rated
105 V
Package / Case
NI-1230-4S
Supplier Device Package
NI-1230-4S
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
50$669.67460$33,483.73
Additional Resources
AttributeDescription
Other Names935316277178
Standard Package50
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PTFC210202FC-V1-R250Wolfspeed, Inc.0PTFC210202FC-V1-R250-ND$51.59000Similar
BLP05H675XRGYAmpleon USA Inc.971603-1049-1-ND$42.14000Similar
BLP8G21S-160PVYAmpleon USA Inc.0568-12815-1-ND$52.63000Similar
BLP05M7200YAmpleon USA Inc.821603-1004-1-ND$39.20000Similar
BLF182XRSUAmpleon USA Inc.301603-1063-ND$116.19000Similar