USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
56-HVQFN, SOT684-7
ADC1413D105HN/C1:5
Digi-Key Part Number
568-6606-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
ADC1413D105HN/C1:5
Supplier
Description
IC ADC 14BIT PIPELINED 56HVQFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 56-HVQFN (8x8)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Not For New Designs
Number of Bits
14
Sampling Rate (Per Second)
105M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
JESD204A
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.85V ~ 3.4V
Voltage - Supply, Digital
1.65V ~ 1.95V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Mounting Type
Surface Mount
Number of A/D Converters
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
568-6606
935289081551
935289091551
ADC1413D105HN/C1/5
ADC1413D105HN/C1/5-ND
ADC1413D105HN/C1:5-ND
Standard Package260