USD

Obsolete item.
40-HVQFN
ADC1210S105HN/C1:5
Digi-Key Part Number
568-5646-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
ADC1210S105HN/C1:5
Supplier
Description
IC ADC 12BIT PIPELINED 40HVQFN
Detailed Description
Bit Analog to Digital Converter Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
105M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.85V ~ 3.4V
Voltage - Supply, Digital
2.85V ~ 3.4V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Other Names
568-5646
935289041551
ADC1210S105HN,551
ADC1210S105HN,551-ND
ADC1210S105HN/C1:5-ND
ADC1210S105HNC15
Standard Package490