USD

Obsolete item.
48-HTQFP SOT545-2
ADC1207S080HW/C1,5
Digi-Key Part Number
ADC1207S080HW/C1,5-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
ADC1207S080HW/C1,5
Supplier
Description
IC ADC 12BIT 48HTQFP
Detailed Description
Bit Analog to Digital Converter Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
-
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Other Names935286582518
Standard Package2,500