USD

Obsolete item.
40-QFN
ADC1115S125HN/C1:5
Digi-Key Part Number
568-6597-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
ADC1115S125HN/C1:5
Supplier
Description
IC ADC 11BIT PIPELINED 40HVQFN
Detailed Description
11 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Number of Bits
11
Sampling Rate (Per Second)
125M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.85V ~ 3.4V, 5V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 20

20 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
568-6597
935290751551
ADC1115S125HN/C1:5-ND
ADC1115S125HNC15
Standard Package490