USD

Obsolete item.
48-HTQFP SOT545-2
ADC0808S125HW/C1:1
Digi-Key Part Number
ADC0808S125HW/C1:1-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
ADC0808S125HW/C1:1
Supplier
Description
IC ADC 8BIT 48HTQFP
Detailed Description
Bit Analog to Digital Converter Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
125M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
-
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-HTQFP
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package250