USD

12-WLCSP

A7102CHUK/T0BC2VAZ

Digi-Key Part Number
568-14699-2-ND - Tape & Reel (TR)
568-14699-1-ND - Cut Tape (CT)
568-14699-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A7102CHUK/T0BC2VAZ
Supplier
Description
SECURITY IC EXT TEMP WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Authentication
Core Processor
MX51
Program Memory Type
-
Controller Series
-
RAM Size
-
Interface
I²C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (2.06x2.02)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
568-14699-2
935369502023
568-14699-1
568-14699-6
Standard Package3,000