USD

cms-photo-not-available

A7101CGUK/T0B0407,

Digi-Key Part Number
A7101CGUK/T0B0407,-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A7101CGUK/T0B0407,
Supplier
Description
SECURE AUTHENTICATION MICROCONTR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
Authentication
Core Processor
MX51
Program Memory Type
EEPROM (20kB)
Controller Series
A710x
RAM Size
-
Interface
I²C
Voltage - Supply
1.62V ~ 3.6V
Operating Temperature
-25°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (2.06x2.02)
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Other Names935298145023
Standard Package3,000