USD

Obsolete item.
8-SO

A7101CGT1/T0B0408,

Digi-Key Part Number
A7101CGT1/T0B0408,-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
A7101CGT1/T0B0408,
Supplier
Description
SECURE AUTHENTICATION MICROCONTR
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Authentication
Core Processor
MX51
Program Memory Type
EEPROM (20kB)
Controller Series
A710x
RAM Size
-
Interface
I²C
Voltage - Supply
1.62V ~ 3.6V
Operating Temperature
-25°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names935298146115
Standard Package1,000