USD

Quote Required, submit request here.
14-TSSOP

74LVC11PW/AUJ

Digi-Key Part Number
74LVC11PW/AUJ-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LVC11PW/AUJ
Supplier
Description
IC GATE AND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
AND Gate IC Channel - 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Logic Type
AND Gate
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Output High, Low
24mA, 24mA
Logic Level - Low
0.12V ~ 0.8V
Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
3
Current - Quiescent (Max)
10 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names935302131118
Standard Package2,500