USD

Obsolete item.
16-SOIC
74HCT7731D,118
Digi-Key Part Number
74HCT7731D,118-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT7731D,118
Supplier
Description
IC QUAD 64BIT SHFT REGIST 16SOIC
Detailed Description
Shift Element Bit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Register, Multiplexed
Output Type
Push-Pull
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Number of Elements
4
Number of Bits per Element
64
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
74HCT7731D-T
74HCT7731D-T-ND
935020980118
Standard Package2,500