
74HCT597D/AU118 | ||
---|---|---|
Digi-Key Part Number | 2156-74HCT597D/AU118-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HCT597D/AU118 | |
Description | PARALLEL IN SERIAL OUT, 8-BIT | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Logic Type | Shift Register | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC597D,653 Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
875 | $0.34000 | $297.50 |
Attribute | Description |
---|---|
Other Names | 2156-74HCT597D/AU118 NEXNXP74HCT597D/AU118 |
Standard Package | 2,500 |