USD

Obsolete item.
16-DIP SOT38-1
74HCT595N,112
Digi-Key Part Number
568-1560-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT595N,112
Supplier
Description
IC SHIFT REGISTER 8BIT 16DIP
Detailed Description
Shift Element Bit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
568-1560-5
74HCT595N
935009170112
Standard Package25