16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT594D,118

Digi-Key Part Number
2156-74HCT594D,118-ND
Manufacturer
Manufacturer Product Number
74HCT594D,118
Description
IC 8BIT SHIFT REGISTER 16SOIC
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-74HCT594D,118TR
954-74HCT594D118
2156-74HCT594D,118-NEX
2156-74HCT594D,118
NEXNXP74HCT594D118
Standard Package2,500