SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G14GV,125

Digi-Key Part Number
2156-74HCT2G14GV,125-ND
Manufacturer
Manufacturer Product Number
74HCT2G14GV,125
Description
IC SCHMITT TRIG DL INV 6TSOP
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Active
Logic Type
Inverter
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Logic Level - Low
0.5V ~ 0.6V
Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SC-74, SOT-457
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
4,230$0.07000$296.10
Additional Resources
AttributeDescription
Other Names
NEXNXP74HCT2G14GV,125
954-74HCT2G14GV125
568-74HCT2G14GV,125TR
2156-74HCT2G14GV,125
Standard Package3,000