14-SOIC-SOT108-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT00D/AUJ

Digi-Key Part Number
74HCT00D/AUJ-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT00D/AUJ
Supplier
Description
IC GATE NAND 4CH 2-INP 14SO
Detailed Description
NAND Gate IC 4 Channel - 14-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Logic Type
NAND Gate
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
4mA, 5.2mA
Logic Level - Low
0.8V
Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935302126118
Standard Package2,500