USD

Obsolete item.
16-SOIC
74HC4015D,652
Digi-Key Part Number
74HC4015D,652-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC4015D,652
Supplier
Description
IC 8BIT SHIFT REGISTER 16SOIC
Detailed Description
Shift Element Bit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Number of Elements
2
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
74HC4015D
74HC4015D-ND
933714750652
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HC4015MTexas Instruments418296-33081-5-ND$1.61000Upgrade